Filter Your Search
1 - 2 of 2 results
|
|
LP3-R2B252W
OTTO Engineering Inc
|
Check for Price Buy | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 26.69 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | WHITE | THERMOPLASTIC | 2.032 mm | BLACK | 0.625 inch | 5/8-24 | SNAP ACTION | GREEN LED | IP64 | NO | Silver (Ag) | QUICK CONNECT | 0.512 inch | 29.9 mm | 14.48 mm | 0.44 inch | 0.38 inch | Unknown | EAR99 | 8536.50.90.31 | |||
|
|
LP3R2B252W
OTTO Engineering Inc
|
Check for Price Buy | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP3 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 26.69 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN LED | DUST PROOF | NO | SILVER | QUICK CONNECT | 29.9 mm | 14.48 mm | Unknown |