Filter Your Search
1 - 2 of 2 results
|
|
LP3-R3A222R
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 3A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | RED | THERMOPLASTIC | 2.032 mm | BLACK | 0.625 inch | 5/8-24 | SNAP ACTION | RED LED | IP64 | NO | Silver (Ag) | QUICK CONNECT | 0.512 inch | 29.9 mm | 14.48 mm | 0.44 inch | 0.38 inch | Unknown | SH100201050903016YY10YYYYYYYYY216 | SH100201050903016YY10 | EAR99 | 8536.50.90.31 | |||
|
|
LP3R3A222R
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | LP3 | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 17.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | RED LED | DUST PROOF | NO | SILVER | QUICK CONNECT | 29.9 mm | 14.48 mm | Unknown |