Parametric results for: LP396 under Linear Regulator ICs

Filter Your Search

1 - 10 of 611 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lp396
Select parts from the table below to compare.
Compare
Compare
package
LP3964EMP-ADJ
Texas Instruments
$1.5313 Yes Obsolete 7 V 2.5 V 240 mV 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.0125 0.08 % 1 5.1 V 1.216 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm SOT-223 SOT-223, 5 PIN 5 EAR99 8542.39.00.60 1999-12-09 Adjustable,Positive,Single Output,Ldo
package
LP3965EMPX-ADJ/NOPB
Texas Instruments
$1.9636 Yes Yes Active 7 V 2.5 V 380 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 0.0125 0.09 % 1 5 V 1.215 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm SOT-223 SOT-223-5 5 EAR99 8542.39.00.60 Adjustable,Positive,Single Output,Ldo
package
LP3962EMP-1.8/NOPB
Texas Instruments
$2.2700 Yes Yes Active 7 V 2.5 V 1.8 V 380 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 7.5 V 0.00162 % 0.00162 % 1 1.854 V 1.746 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm SOT-223 5 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo Compliant
package
LP3964ET-ADJ/NOPB
Texas Instruments
$2.3800 Yes Yes Active 7 V 2.5 V 240 mV 800 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.0125 0.08 % 1 5 V 1.215 V CMOS 3 % R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.702 mm ZIG-ZAG 10.16 mm 14.986 mm 20.92 mm SFM TO-220-5 3 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo
package
LP3966ES-1.8/NOPB
Texas Instruments
$2.6409 Yes Yes Active 7 V 2.5 V 1.8 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 7.5 V 0.00108 % 0.00018 % 1 1.854 V 1.746 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.83 mm D2PAK TO-263-5 4 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo
package
LP3966ET-ADJ/NOPB
Texas Instruments
$2.6731 Yes Yes Active 7 V 2.5 V 800 mV 3 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 0.014 0.01 % 1 5 V 1.215 V CMOS 1 % R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.702 mm ZIG-ZAG 10.16 mm 14.986 mm 20.92 mm SFM TO-220-5 3 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo
package
LP3961ES-1.8/NOPB
Texas Instruments
$2.6858 Yes Yes Active 7 V 2.5 V 1.8 V 240 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 7.5 V 0.00108 % 0.00144 % 1 1.854 V 1.746 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.83 mm D2PAK 4 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo
package
LP3963ES-2.5/NOPB
Texas Instruments
$2.8395 Yes Yes Active 7 V 3.7 V 2.5 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 0.0015 % 0.00025 % 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.83 mm D2PAK TO-263-5 4 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo
package
LP3965ES-ADJ/NOPB
Texas Instruments
$2.8662 Yes Yes Active 7 V 2.5 V 380 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 0.0125 0.09 % 1 5 V 1.215 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.83 mm D2PAK TO-263-5 4 EAR99 8542.39.00.90 Adjustable,Positive,Single Output,Ldo
package
LP3963ES-3.3/NOPB
Texas Instruments
$2.9121 Yes Yes Active 7 V 4.5 V 3.3 V 800 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 0.00198 % 0.00033 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.83 mm D2PAK 4 EAR99 8542.39.00.90 Fixed,Positive,Single Output,Ldo