Filter Your Search
1 - 10 of 720 results
|
|
LP560T32CDT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560T21IAT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560TX5IET
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560T32IFT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560T11IDT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560T3XCFT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560TYXCJT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560TYXIST
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | |||
|
|
LP560T1YCBT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 | ||
|
|
LP560T3YCBT
CTS Corporation
|
Check for Price | Yes | Active | 56 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.60 |