Parametric results for: LPAM- under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 183 results

All Filters
|
-
-
-
Manufacturer Part Number: lpam-
Select parts from the table below to compare.
Compare
Compare
LPAM-10-01.5-L-04-2-K-FR
Samtec Inc
$5.0432 Yes Active 40 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO UL PEG MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.322 inch 0.165 inch 0.766 inch EAR99 8536.69.40.40
LPAM-10-01.0-L-04-2-K-TR
Samtec Inc
$6.6367 Yes Yes Active 40 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL PEG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.322 inch 0.145 inch 0.766 inch EAR99 8536.69.40.40 TR
LPAM-10-01.5-S-04-1-K-TR
Samtec Inc
$7.4360 Active 40 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO UL PEG COPPER ALLOY MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.322 inch 0.165 inch 0.766 inch EAR99 8536.69.40.40
LPAM-10-01.0-L-06-2-K-TR
Samtec Inc
$7.8928 Yes Yes Active 60 6 1.27 mm 6 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.422 inch 0.145 inch 0.766 inch EAR99 8536.69.40.40 TR
LPAM-10-01.0-L-08-2-K-FR
Samtec Inc
$7.9409 Yes Active 80 8 1.27 mm 8 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO UL PEG MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.522 inch 0.145 inch 0.766 inch EAR99 8536.69.40.40
LPAM-10-01.5-L-06-2-K-TR
Samtec Inc
$8.0574 Yes Yes Active 60 6 1.27 mm 6 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.422 inch 0.165 inch 0.766 inch EAR99 8536.69.40.40
LPAM-10-01.5-L-08-1-K-FR
Samtec Inc
$8.0982 Active 80 8 1.27 mm 8 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO UL PEG MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.522 inch 0.165 inch 0.766 inch EAR99 8536.69.40.40
LPAM-20-01.5-L-04-2-K-TR
Samtec Inc
$8.6933 Yes Yes Active 80 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.322 inch 0.165 inch 1.266 inch EAR99 8536.69.40.40 TR
LPAM-30-01.5-L-04-1-K-FR
Samtec Inc
$8.7575 Active 120 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO UL PEG MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.322 inch 0.165 inch 1.766 inch EAR99 8536.69.40.40
LPAM-20-01.0-L-04-2-K-TR
Samtec Inc
$8.7686 Yes Yes Active 80 4 1.27 mm 4 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO UL PEG NOT SPECIFIED MIXED BLADE PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SURFACE MOUNT 0.322 inch 0.145 inch 1.266 inch EAR99 8536.69.40.40 TR