Filter Your Search
1 - 10 of 28 results
|
LPC3250FET296/01,5
NXP Semiconductors
|
$7.2470 | Yes | Not Recommended | 32 | 266 MHz | 262144 | ARM9 | 32 | 24 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
LPC3220FET296/01,5
NXP Semiconductors
|
$8.6418 | Yes | Not Recommended | 32 | 266 MHz | 131072 | ARM9 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
LPC3240FET296/01,5
NXP Semiconductors
|
$9.2163 | Yes | Not Recommended | 32 | 266 MHz | 262144 | ARM9 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||
|
LPC3250FET296/01K
NXP Semiconductors
|
$16.5945 | Yes | Active | 32 | 266 MHz | 16384 | 262144 | ARM926EJ-S | 32 | 24 | 20 MHz | 51 | 6 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATED AT 0.9V AT 14 MHZ | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 18 | 10 | 8 | 8 | YES | FLASH | 100 mA | 1.39 V | 1.35 V | S-PBGA-B296 | 3 | 85 °C | -40 °C | 260 | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | TFBGA-296 | compliant | NXP | ||||||||||||
|
935287083551
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 266 MHz | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
935287084551
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 266 MHz | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
LPC3250FET296,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 16384 | 262144 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.39 V | 1.35 V | INDUSTRIAL | S-PBGA-B296 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
LPC3220FET296/01
NXP Semiconductors
|
Check for Price | Active | 32 | 266 MHz | 32 | 24 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATED AT 0.9V AT 14 MHZ | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
LPC3230FET296/01,05
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 24 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATED AT 0.9V AT 14 MHZ | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
LPC3230FET296/01
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 24 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATED AT 0.9V AT 14 MHZ | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 296 | SOT1048-1 | unknown | 8542.31.00.01 |