Parametric results for: LPPC4 under Power Supply Modules

Filter Your Search

1 - 10 of 2,464 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: lpp
Select parts from the table below to compare.
Compare
Compare
LPP-100-27
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 83 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 0.5 % 1 1 3.8 A 29.7 V 25.7 V 27 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.053025 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 102.6 W YES 62 mm
LPP-100-3.3
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 69 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 1 % 1 1 20 A 3.63 V 3.14 V 3.3 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 66 W YES 62 mm
LPP-100-15
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 80 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 0.5 % 1 1 6.7 A 16.5 V 14.3 V 15 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 100.5 W YES 62 mm
LPP-100-12
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 79 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 0.5 % 1 1 8.5 A 13.2 V 11.4 V 12 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 102 W YES 62 mm
LPP-100-5
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 75 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 1 % 1 1 20 A 5.5 V 4.75 V 5 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 100 W YES 62 mm
LPP-100-7.5
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 76 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 1 % 1 1 13.3 A 8.25 V 7.13 V 7.5 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 101.25 W YES 62 mm
LPP-100-13.5
Mean Well
$26.5927 Yes Active -10 °C 60 °C Module EAR99 AC-DC POWER FACTOR CORRECTION MODULE UL; TUV; EN; EAC VOLTAGE-MODE 79 % 264 V 85 V 115 V R-XXMA-X 222 mm 0.5 % 0.5 % 1 1 7.5 A 14.9 V 12.8 V 13.5 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms NO 134 kHz HYBRID UNSPECIFIED UNSPECIFIED 101.25 W YES 62 mm
LPP-150-27
Mean Well
$28.5260 Yes Active ALSO OPERATE WITH INPUT FROM 120-370VDC PACKAGE-18/16 EAR99 AC-DC POWER FACTOR CORRECTION MODULE 264 V 85 V 115 V R-XXMA-X16 1 1 29.7 V 25.7 V 27 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO HYBRID UNSPECIFIED UNSPECIFIED 151.2 W YES 16 NOT SPECIFIED NOT SPECIFIED
LPP-150-5
Mean Well
$28.5260 Yes Active ALSO OPERATE WITH INPUT FROM 120-370VDC -10 °C 40 °C PACKAGE-18/16 EAR99 AC-DC POWER FACTOR CORRECTION MODULE 264 V 85 V 115 V R-XXMA-X16 1 1 5.5 V 4.75 V 5 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO HYBRID UNSPECIFIED UNSPECIFIED 150 W YES 16 NOT SPECIFIED NOT SPECIFIED COMMERCIAL
LPP-150-24
Mean Well
$28.5260 Yes Active ALSO OPERATE WITH INPUT FROM 120-370VDC PACKAGE-18/16 EAR99 AC-DC POWER FACTOR CORRECTION MODULE 264 V 85 V 115 V R-XXMA-X16 1 1 26.4 V 22.8 V 24 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO HYBRID UNSPECIFIED UNSPECIFIED 151.2 W YES 16 NOT SPECIFIED NOT SPECIFIED