Filter Your Search
1 - 1 of 1 results
|
|
LPR4012-202DMRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 1.15 Ω | 20 % | YES | 100 kHz | 1.45 A | 31 MHz | FERRITE | 1616 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Chip | 4 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 1.1 mm | 3.94 mm | 3.94 mm | CHIP | EAR99 | 8504.50.80.00 |