Filter Your Search
1 - 2 of 2 results
|
|
LR1206-R649FW
TT Electronics Resistors
|
Check for Price | Yes | Active | 649 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
LR1206-R649FW
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 649 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | SMT, 1206 | Compliant | EAR99 | 8533.21.00.30 |