Parametric results for: LR2010-R154FW under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr2010r154fw
Select parts from the table below to compare.
Compare
Compare
LR2010-R154FW
TT Electronics Welwyn Components
Check for Price Buy Yes Yes Active 154 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.23 mm 2.64 mm SMT, 2010 Compliant EAR99 8533.21.00.30
LR2010-R154FW
TT Electronics Resistors
Check for Price Buy Yes Active 154 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.23 mm 2.64 mm CHIP Compliant EAR99 8533.21.00.30