Parametric results for: LR2512-R12FW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr2512-r12fw
Select parts from the table below to compare.
Compare
Compare
LR2512-R12FW
TT Electronics Welwyn Components
$0.4782 Yes Active 120 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 6.5 mm 3.25 mm SMT, 2512 Compliant EAR99 8533.21.00.30
LR2512-R12FW
TT Electronics Resistors
Check for Price Yes Active 120 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 6.5 mm 3.25 mm CHIP Compliant EAR99 8533.21.00.30