Filter Your Search
1 - 2 of 2 results
|
|
LRF2010-R00549FW
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 5.49 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.23 mm | 2.64 mm | , 2010 | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
LRF2010-R00549FW
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.49 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.23 mm | 2.64 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |