Parametric results for: LRF2010-R0158FW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lrf2010-r0158fw
Select parts from the table below to compare.
Compare
Compare
LRF2010-R0158FW
TT Electronics Resistors
Check for Price Yes Active 15.8 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.23 mm 2.64 mm CHIP Compliant EAR99 8533.21.00.30
LRF2010-R0158FW
TT Electronics Welwyn Components
Check for Price Yes Yes Active 15.8 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.23 mm 2.64 mm , 2010 Compliant EAR99 8533.21.00.30