Parametric results for: LS01 under Other Sensors/Transducers

Filter Your Search

1 - 10 of 122 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ls01
Select parts from the table below to compare.
Compare
Compare
LS01-1A66-PA-500W
Standex-Meder Electronics
$1.9448 Yes Active IP68 90 °C -20 °C 2 19 mm 24 mm POLYAMIDE CYLINDRICAL LIQUID LEVEL SENSOR
LS01-1B66-PP-500W
Standex-Meder Electronics
$4.4578 Yes Active IP68 90 °C -20 °C 2 19 mm 24 mm POLYPROPYLENE CYLINDRICAL LIQUID LEVEL SENSOR
LS01-1A85-PA-500W
Standex-Meder Electronics
$4.6000 Yes Active IP68 90 °C -20 °C 2 19 mm 24 mm POLYAMIDE CYLINDRICAL LIQUID LEVEL SENSOR
LS01-1B66-PA-500W
Standex-Meder Electronics
$4.6503 Yes Active IP68 90 °C -20 °C 2 19 mm 24 mm POLYAMIDE CYLINDRICAL LIQUID LEVEL SENSOR
LS01-1B66-PA-5000W
Standex-Meder Electronics
$6.4006 Yes Active
LS01-1A66-PP-500W
Standex-Meder Electronics
$11.2417 Yes Active IP68 90 °C -20 °C 2 19 mm 24 mm POLYPROPYLENE CYLINDRICAL LIQUID LEVEL SENSOR
LS01018B
Herotek Inc
Check for Price Contact Manufacturer SMA-F; SMA-M, I/P POWER-MAX (PEAK)=53DBM 125 °C -55 °C COAXIAL HERMETIC SEALED PACKAGE FIXED 30 dBm 18 GHz 100 MHz LIMITER 2
LS01-15B12SS
MORNSUN
Check for Price Yes Active MICROELECTRONIC ASSEMBLY HYBRID 1 NO 85 °C -40 °C 6 RECTANGULAR UNSPECIFIED MODULE-12/6 EAR99 AC-DC REGULATED POWER SUPPLY MODULE CB; CE; EN; IEC; UL 70 % 305 V 85 V 115 V R-XDMA-T6 35 mm 1.5 % 3 % 1 83 µA 12.6 V 11.4 V 12 V DMA MODULE,6/12LEAD(UNSPEC) OVER CURRENT; SHORT CIRCUIT 0.04242 Vrms EN 62368 11.5 mm THROUGH-HOLE 2.54 mm DUAL 1 W NO 18 mm
LS013B7DH06
Sharp Corp
Check for Price Yes Obsolete 70 °C -20 °C SERIAL GRAPHIC DOT MATRIX LCD DISPLAY REFLECTIVE 5.5 V 4.8 V 5 V 24 mm 24 mm
LS0140BF
Herotek Inc
Check for Price Contact Manufacturer SMA-F; SMA-M, I/P POWER-MAX (PEAK)=53DBM 125 °C -55 °C COAXIAL HERMETIC SEALED PACKAGE FIXED 30 dBm 4 GHz 100 MHz LIMITER 1.5