Filter Your Search
1 - 10 of 64 results
|
|
LS2640H-C35
Foxconn
|
Check for Price | Yes | Yes | Active | 80 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | PRESS FIT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
LS26403-C85E
Foxconn
|
Check for Price | Active | 80 | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | NO | GENERAL PURPOSE | PRESS FIT | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
LS26403-B34
Foxconn
|
Check for Price | Active | 80 | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | SCSI CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .8618 N | 1 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | POLARIZATION POST | RECEPTACLE | PREASSEM CONN | GOLD (30) | COPPER ALLOY | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | LOCKING | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.28 inch | 0.69 inch | 2.719 inch | Unknown | EAR99 | 8536.69.40.30 | |||||
|
|
LS2640H-C64E
Foxconn
|
Check for Price | Yes | Yes | Active | 80 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | PRESS FIT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
LS2640H-C65
Foxconn
|
Check for Price | Yes | Yes | Active | 80 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | PRESS FIT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
LS26403-C64
Foxconn
|
Check for Price | Active | 80 | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | NO | GENERAL PURPOSE | PRESS FIT | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
LS26403-C34E
Foxconn
|
Check for Price | Active | 80 | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | NO | GENERAL PURPOSE | PRESS FIT | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
|
LS2640H-B65E
Foxconn
|
Check for Price | Yes | Yes | Active | 80 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | PRESS FIT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
LS2640H-B34E
Foxconn
|
Check for Price | Yes | Yes | Active | 80 | FEMALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | PRESS FIT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
LS26403-B75E
Foxconn
|
Check for Price | Active | 80 | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | SCSI CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (30) | NO | NO | GENERAL PURPOSE | PRESS FIT | Unknown | EAR99 | 8536.69.40.30 |