Parametric results for: LS2C under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 158 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ls2c
Select parts from the table below to compare.
Compare
Compare
LLS2C391MELZ
Nichicon Corporation
$1.3920 Yes Yes Active 390 µF 160 V 1.63 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 740 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm , Compliant EAR99 8532.22.00
LLS2C271MELY
Nichicon Corporation
$1.4087 Yes Yes Active 270 µF 160 V 1.28 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 620 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 20 mm 25 mm CAN Compliant EAR99 8532.22.00
LLS2C331MELY
Nichicon Corporation
$1.4737 Yes Yes Active 330 µF 160 V 1.55 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 680 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 20 mm 25 mm , Compliant EAR99 8532.22.00
LLS2C471MELY
Nichicon Corporation
$1.4878 Yes Yes Active 470 µF 160 V 1.9 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 820 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 20 mm 30 mm , Compliant EAR99 8532.22.00
LLS2C471MELZ
Nichicon Corporation
$1.5042 Yes Yes Active 470 µF 160 V 1.86 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 820 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm , Compliant EAR99 8532.22.00
LLS2C391MELY
Nichicon Corporation
$1.5975 Yes Yes Active 390 µF 160 V 1.63 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 740 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 20 mm 30 mm , Compliant EAR99 8532.22.00
LLS2C561MELZ
Nichicon Corporation
$1.6037 Yes Yes Active 560 µF 160 V 2.15 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 890 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm , Compliant EAR99 8532.22.00
LLS2C561MELY
Nichicon Corporation
$1.7027 Yes Yes Active 560 µF 160 V 2.14 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 890 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 20 mm 35 mm , Compliant EAR99 8532.22.00
LLS2C471MELA
Nichicon Corporation
$1.7349 Yes Yes Active 470 µF 160 V 1.86 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 820 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 25 mm , Compliant EAR99 8532.22.00
LLS2C681MELZ
Nichicon Corporation
$1.7629 Yes Yes Active 680 µF 160 V 2.35 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 980 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 35 mm , Compliant EAR99 8532.22.00