Filter Your Search
1 - 4 of 4 results
|
|
S-LSD05T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||
|
|
LSD05T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||
|
|
S-SLSD05T1G
Surge Components Inc
|
Check for Price | Yes | Active | 14.5 V | 10 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | 5 V | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | 8541.10.00.50 | ||
|
|
SLSD05T1G
Surge Components Inc
|
Check for Price | Yes | Active | 14.5 V | 10 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | 5 V | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | 8541.10.00.50 |