Filter Your Search
1 - 10 of 16 results
|
|
LSQ976-NR-1
ams OSRAM Group
|
Check for Price | Yes | Obsolete | SUPER RED | 25 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 645 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 1.5 mm | 800 µm | 1 mm | 8541.40.20.00 | ||||||||||
|
|
LSQ976
Infineon Technologies AG
|
Check for Price | No | Obsolete | 25 mA | 2.4 V | 645 nm | DIFFUSED | Red | 160 cd | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 900 µm | UNK | Unknown | ||||||||||||||||||
|
|
LSQ971-JN-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | 8541.40.20.00 | EAR99 | |||||||||||||||||||||||||||||
|
|
LSQ976
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SUPER RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 645 nm | 160 deg | COLORLESS DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1 mm | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN | EAR99 | |||||
|
|
LSQ976-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SUPER RED | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 645 nm | 160 deg | COLORLESS DIFFUSED | SINGLE | 0.028 cd | SINGLE COLOR LED | 12 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1 mm | 8541.40.20.00 | EAR99 | ||||||||
|
|
LSQ976
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | SUPER RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 645 nm | 160 deg | COLORLESS DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1 mm | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN | Compliant | EAR99 | |||
|
|
LSQ976
Mentor Gmbh & Co Prazisions Bauteile Kg
|
Check for Price | Obsolete | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
|
LSQ971-KN-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | 8541.40.20.00 | Compliant | EAR99 | ||||||||||||||||||||||||||||
|
|
LSQ976
Elma Electronic Inc
|
Check for Price | Active | SUPER RED | 1 | YES | SURFACE MOUNT | SINGLE | SINGLE COLOR LED | 2 | TR | RECTANGULAR | 800 µm | 1.2 mm | 8541.40.20.00 | SMD, 2 PIN | ||||||||||||||||||||
|
|
LSQ971-KN-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | 8541.40.20.00 | EAR99 |