Parametric results for: LST776-R under Visible LEDs

Filter Your Search

1 - 10 of 10 results

All Filters
|
-
-
-
Manufacturer Part Number: lst776r
Select parts from the table below to compare.
Compare
Compare
LST776-R1
OSRAM GmbH
Check for Price No Obsolete 30 mA 2.5 V 645 nm 120 deg CLEAR Orange-Red 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm Compliant 8541.40.20.00
LST776-R
Infineon Technologies AG
Check for Price Obsolete SUPER RED 20 mA 2.6 V 1 YES SURFACE MOUNT 645 nm 120 deg CLEAR Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 2.4 mm 8541.40.20.00
LST776-R
Siemens
Check for Price Transferred SUPER RED 30 mA 1 YES SURFACE MOUNT 150 mcd 645 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.4 mm 8541.40.20.00
LST776-R2
OSRAM Opto Semiconductors
Check for Price Obsolete 30 mA 2.5 V 645 nm 120 deg CLEAR Orange-Red 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00
LST776-R1S1-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 168.0 mcd 645 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR ROUND Tin/Nickel (Sn/Ni) 4.5 mm 1.8 mm 2.4 mm 8541.40.20.00 ROHS COMPLIANT, SMT, 2 PIN
LST776-R1
Infineon Technologies AG
Check for Price Obsolete Orange-Red 30 mA 2.5 V 1 YES SURFACE MOUNT 645 nm 120 deg CLEAR Orange-Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00
LST776-R1
OSRAM Opto Semiconductors
Check for Price Obsolete 30 mA 2.5 V 645 nm 120 deg CLEAR Orange-Red 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00
LST776-R2
OSRAM GmbH
Check for Price No Obsolete 30 mA 2.5 V 645 nm 120 deg CLEAR Orange-Red 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm Compliant 8541.40.20.00
LST776-R1S1-1
OSRAM GmbH
Check for Price Yes Yes Obsolete SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 168.0 mcd 645 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR ROUND Tin/Nickel (Sn/Ni) 4.5 mm 1.8 mm 2.4 mm Compliant 8541.40.20.00 ROHS COMPLIANT, SMT, 2 PIN
LST776-R2
Infineon Technologies AG
Check for Price Obsolete Orange-Red 30 mA 2.5 V 1 YES SURFACE MOUNT 645 nm 120 deg CLEAR Orange-Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00