Filter Your Search
1 - 10 of 25 results
|
LTC1093CN#PBF
Linear Technology
|
$7.9270 | Yes | Transferred | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | ||||||
|
LTC1093CSW#PBF
Linear Technology
|
$12.1687 | Yes | Transferred | 5 V | 5.05 V | 6 | 0.5 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | -4.95 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | ||||||
|
LTC1093CSW#TRPBF
Linear Technology
|
$13.4131 | Yes | Transferred | 5 V | 5.05 V | 6 | 0.5 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | -4.95 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | ||||||
|
LTC1093CN#PBF
Analog Devices Inc
|
$15.2000 | No | Yes | Active | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||||
|
LTC1093ACN#PBF
Linear Technology
|
$17.4930 | Yes | Transferred | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | ||||||
|
LTC1093ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | |||||||||
|
LTC1093CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||||||||
|
LTC1093AMJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
LTC1093ACN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-16 | 16 | N | not_compliant | 8542.39.00.01 | ||||||||
|
LTC1093ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 6 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 |