Parametric results for: LTC1279CSW#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc1279cswtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1279CSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.5 V 1 0.0244 % 12 600 kHz 1.6 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY SAMPLE 24 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm SO-24 24 05-08-1620 (SW24) Compliant EAR99 8542.39.00.01
package
LTC1279CSW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 1 0.0244 % 12 600 kHz 1.6 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY SAMPLE 24 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm SOP, SOP24,.4 24 SW Compliant 8542.39.00.01 SOIC