Parametric results for: LTC1404CS8#TR under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ltc1404cs8tr
Select parts from the table below to compare.
Compare
Compare
package
LTC1404CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 2.048 V 1 0.0244 % 12 600 kHz YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9025 mm SOIC SOP, SOP8,.25 8 S8 Compliant 8542.39.00.01
LTC1404CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 2.048 V 1 0.0244 % 12 600 kHz YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9025 mm SOP, Not Compliant 8542.39.00.01
package
LTC1404CS8#TR
Linear Technology
Check for Price Buy No Transferred 5 V 2.048 V 1 0.0244 % 12 600 kHz YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9025 mm SOIC SOP, SOP8,.25 8 S8 Not Compliant 8542.39.00.01
LTC1404CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm SSOP, SSOP28,.25 8 05-08-1610 (S8) Compliant 8542.39.00.01 EAR99