Parametric results for: LTE-R under Infrared LEDs

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
Manufacturer Part Number: lter
Select parts from the table below to compare.
Compare
Compare
LTE-R38386S-S
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 3.5 V 1 YES SURFACE MOUNT 850 nm 1.07 W 90 deg SINGLE INFRARED LED 5 V AlGaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 2.76 mm 8541.40.20.00
LTE-R38386L-S
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 2.5 V 1 YES SURFACE MOUNT 850 nm 590 mW 90 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 2.76 mm 8541.40.20.00
LTE-R38386L-ZFE8
Lite-On Semiconductor Corporation
Check for Price Yes Active 700 mA 2.2 V 1 YES SURFACE MOUNT 850 nm 200 mW 150 deg SINGLE INFRARED LED 5 V AlGaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 3.2 mm 8541.40.20.00
LTE-R38386A-ZF-U
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active INFRARED LED 8541.40.20.00
LTE-R38386-S
Lite-On Semiconductor Corporation
Check for Price Yes Active INFRARED LED 8541.40.20.00
LTE-R38386S-ZF
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 3.5 V 1 YES SURFACE MOUNT 850 nm 1.03 W 150 deg SINGLE INFRARED LED 5 V AlGaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 3.2 mm 8541.40.20.00
LTE-R38386AS-ZF
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 3.6 V 1 YES SURFACE MOUNT 850 nm 1.27 W 150 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 3.2 mm 8541.40.20.00
LTE-R38386-ZF
Lite-On Semiconductor Corporation
Check for Price Yes Active INFRARED LED 8541.40.20.00
LTE-R38381-STR
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 1.8 V 1 YES SURFACE MOUNT 940 nm 220 mW 90 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 2.76 mm 8541.40.20.00
LTE-R38381L-S
Lite-On Semiconductor Corporation
Check for Price Yes Active 1 A 2.3 V 1 YES SURFACE MOUNT 940 nm 590 mW 90 deg SINGLE INFRARED LED 5 V GaAs 50 m 85 °C -40 °C TR, 7 INCH ROUND 2.76 mm 8541.40.20.00