Filter Your Search
1 - 4 of 4 results
|
LTT67C-S2V1-35-0-20-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | PURE TIN OVER NICKEL | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | 8541.40.20.00 | |||||
|
LTT67C-S2V1-35
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | ||
|
LTT67C-S2V1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | LCC-2 | compliant | 8541.40.20.00 | |||
|
LTT67C-S2V1-35-0-20-R18-Z
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | PURE TIN OVER NICKEL | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | 8541.40.20.00 |