Filter Your Search
1 - 4 of 4 results
|
LUR25C-1
SunLED Group
|
Check for Price | Active | Red | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 89 mcd | 627 nm | 35 deg | TRANSPARENT | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TAPE | ROUND | 5 mm | 5.5 mm | 3.2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||
|
XLUR25C-1
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 89.0 mcd | 627 nm | 35 deg | TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TAPE | ROUND | 5 mm | 5.5 mm | 3.2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||
|
LUR25C
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 627 nm | 100 deg | TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 5.5 mm | 3.2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||
|
XLUR25C
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 627 nm | 35 deg | TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TAPE | ROUND | 2.54 mm | 5.5 mm | 3.2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |