Filter Your Search
1 - 3 of 3 results
|
|
LVT773-R2
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | GREEN | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 160.0 mcd | 503 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 4.5 mm | 1.9 mm | 2.4 mm | P-LCC-2, 2 PIN | EAR99 | 8541.40.20.00 | |||||
|
|
LVT773-R2
Infineon Technologies AG
|
Check for Price | Obsolete | GREEN | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 503 nm | 120 deg | CLEAR | TR, 7 INCH:2000 | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin/Lead (Sn/Pb) | 4.2 mm | 2.1 mm | 2.4 mm | LCC-2 | 8541.40.20.00 | ||||||
|
|
LVT773-R2
OSRAM GmbH
|
Check for Price | No | Obsolete | GREEN | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 160.0 mcd | 503 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 4.5 mm | 1.9 mm | 2.4 mm | P-LCC-2, 2 PIN | EAR99 | 8541.40.20.00 | Unknown |