Filter Your Search
1 - 10 of 133 results
|
|
LX100M102
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 1 mF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LX(100V,25) | LX(100V,25) | 85 °C | -40 °C | 2 | PCB Mount | 10 mm | 25 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||||||||||||||||||||||||||
|
|
NRE-LX100M400V12.5X16TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 12.5 mm | 16 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||||||||||||||||
|
|
NRE-LX100M160V10X9F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 9 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||||||||||||||||
|
LX1004CDM-2.5-TR
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 1 | e3 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | PLASTIC, SOIC-8 | EAR99 | 8542.39.00.60 | SOIC | 8 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 1 | 1 | 2.53 V | 2.47 V | 2.5 V | PLASTIC/EPOXY | Not Qualified | COMMERCIAL | GULL WING | DUAL | NO | |||||||||||||||||||||||||||
|
|
MXLX-100/470M12X14TRF
Tecate Group
|
Check for Price | Active | 47 µF | 100 V | 350 mA | 20 % | 5050 | 330 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ | 47 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 13.5 mm | 12.8 mm | 12.8 mm | , | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
|
NRE-LX100M250V10X9TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 250 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 200 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 9 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||||||
|
|
LX1004CDM-2.5
Linfinity Microelectronics
|
Check for Price | Transferred | 1 | BIPOLAR | e0 | 70 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | 1.27 mm | PLASTIC, SOIC-8 | EAR99 | 8542.39.00.60 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 1 | 2.52 V | 2.48 V | 2.5 V | PLASTIC/EPOXY | Not Qualified | COMMERCIAL | GULL WING | DUAL | NO | SOP8,.25 | 1.2 % | ||||||||||||||||||||||||||||||||
|
|
NRE-LX100M250V10X9SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 250 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 9 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||||||||||||||||
|
LX1004CLP-1.2-TR
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 1 | e3 | 70 °C | 3 | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | BCY, | Compliant | EAR99 | 8542.39.00.60 | TO-92 | 3 | TWO TERMINAL VOLTAGE REFERENCE | O-PBCY-W3 | 1 | 1 | 1.245 V | 1.225 V | 1.235 V | PLASTIC/EPOXY | Not Qualified | COMMERCIAL | WIRE | BOTTOM | NO | ||||||||||||||||||||||||||||||
|
|
NRE-LX100M400V12.5X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 16 mm | , | Compliant | EAR99 | 8532.22.00.20 |