Filter Your Search
1 - 10 of 17 results
|
|
LYT776-R2
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | 30 mA | 2.5 V | 591 nm | 120 deg | CLEAR | Yellow | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | EAR99 | 8541.40.20.00 | |||||||||||||||||||
|
|
LYT776-R1S2-26-Z
OSRAM GmbH
|
Check for Price | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 4.8 mm | 1.8 mm | 2.4 mm | EAR99 | 8541.40.20.00 | Unknown | ||||||
|
|
LYT776-R1S2-1
OSRAM GmbH
|
Check for Price | Obsolete | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 3 V | 100 °C | -40 °C | 2 | TR | ROUND | 4.5 mm | 1.9 mm | 2.4 mm | EAR99 | 8541.40.20.00 | Unknown | ||||||||
|
|
LYT776-R1
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 591 nm | 120 deg | CLEAR | Yellow | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | EAR99 | 8541.40.20.00 | Compliant | |||||||||||||||||
|
|
LYT776-R
Infineon Technologies AG
|
Check for Price | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 591 nm | 120 deg | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 2.4 mm | 8541.40.20.00 | |||||||||||
|
|
LYT776-R1
Infineon Technologies AG
|
Check for Price | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 591 nm | 120 deg | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 8541.40.20.00 | |||||||||||
|
|
LYT776-R1S2-1
Infineon Technologies AG
|
Check for Price | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 591 nm | 120 deg | CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 8541.40.20.00 | |||||||||||
|
|
LYT776-R1S2-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 3 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 4.5 mm | 1.8 mm | 2.4 mm | EAR99 | 8541.40.20.00 | Compliant | ROHS COMPLIANT, SMT, 2 PIN | ||
|
|
LYT776-R1S2-26-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 4.8 mm | 1.8 mm | 2.4 mm | EAR99 | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||||
|
|
LYT776-R2
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 591 nm | 120 deg | CLEAR | Yellow | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | EAR99 | 8541.40.20.00 | Compliant |