Parametric results for: M-0504K2104FSTF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m-0504k2104fstf
Select parts from the table below to compare.
Compare
Compare
M-0504K2104FSTF
Vishay Intertechnologies
Check for Price Yes Active 2.1 MΩ 1 % 125 mW 0504 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 70 °C YES 40 V e3 155 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.4 mm 1.02 mm CHIP Compliant EAR99 8533.21.00.30