Filter Your Search
1 - 10 of 2,911 results
|
|
FS7SHFLM166.0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | EAR99 | Clock | ||||||||||||||||||||||||
|
|
VCC1-B3E-47M1660200
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Transferred | 47.166 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | ||||||
|
|
VCC1-B2D-47M1660200
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 47.166 MHz | 50 % | 15 pF | 3.3 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | Clock | |||||||
|
|
VCC1-A0F-47M1660200TR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 47.166 MHz | 25 % | 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 30 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | Clock | |||||
|
|
ISM16-6263F-80.0000
ILSI America LLC
|
Check for Price | Transferred | 80 MHz | 20 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 4.5 ns | NO | 4.5 ns | 2.75 V | 2.25 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.7mm | Clock | SMD, 4 PIN | |||||||||
|
|
ISM16-6353A-3.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 3 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.05X.06,39/27 | YES | 1.6mm x 1.2mm x 0.7mm | Clock | SMD, 4 PIN | |||||||
|
|
ISM16-6353B-37.400MHZ
ILSI America LLC
|
Check for Price | Transferred | 37.4 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4.5 ns | NO | 4.5 ns | 2.75 V | 2.25 V | 45/55 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.05X.06,39/27 | YES | 1.6mm x 1.2mm x 0.7mm | Clock | SMD, 4 PIN | |||||||
|
|
VCC1-C0E-47M1660200
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 47.166 MHz | 25 % | 15 pF | 3 V | CMOS | TAPE AND REEL | 200 ns | NO | 200 ns | 3.3 V | 2.7 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | Clock | |||||||
|
|
VCC1-H6B-47M1660200TR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 47.166 MHz | 50 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 15 mA | 1.89 V | 1.71 V | 45/55 % | e4 | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | Clock | ||||
|
|
VCC1-B6E-47M1660200TR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 47.166 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | Clock |