Parametric results for: M24C01-RDS6 under EEPROMs

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: m24c01rds6
Select parts from the table below to compare.
Compare
Compare
package
M24C01-RDS6G
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 EAR99 8542.32.00.51
package
M24C01-RDS6P
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 EAR99 8542.32.00.51
package
M24C01-RDS6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 EAR99 8542.32.00.51
package
M24C01-RDS6
STMicroelectronics
Check for Price No Obsolete 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE S-PDSO-G8 Not Qualified e0 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, TSSOP-8 8 EAR99 8542.32.00.51
package
M24C01-RDS6TG
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 EAR99 8542.32.00.51
package
M24C01-RDS6T
STMicroelectronics
Check for Price No Obsolete 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE S-PDSO-G8 Not Qualified e0 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, TSSOP-8 8 EAR99 8542.32.00.51