Filter Your Search
1 - 3 of 3 results
|
M24C01-RMB3TP/S
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||
|
M24C01-RMB3TP/W
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||
|
|
M24C01-RMB3TP
STMicroelectronics
|
Check for Price | Yes | Active Unconfirmed | 1.024 kbit | 8 | 128X8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 1 µA | 800 nA | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | EAR99 | 8542.32.00.51 |