Filter Your Search
1 - 1 of 1 results
|
M24C01-RMB6P
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 |