Parametric results for: M24C02-RMB3TG/S under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m24c02rmb3tgs
Select parts from the table below to compare.
Compare
Compare
package
M24C02-RMB3TG/S
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE R-XDSO-N8 Not Qualified 125 °C -40 °C AEC-Q100 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51