Parametric results for: M24C02-RMB6 under EEPROMs

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: m24c02rmb6
Select parts from the table below to compare.
Compare
Compare
package
M24C02-RMB6G
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C02-RMB6P
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C02-RMB6T
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C AEC-Q100 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, MLP-8 8 EAR99 8542.32.00.51
package
M24C02-RMB6TG
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C02-RMB6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C02-RMB6
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C AEC-Q100 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, MLP-8 8 EAR99 8542.32.00.51
M24C02-RMB6TP/S
STMicroelectronics
Check for Price Obsolete 2.048 kbit 8 256X8 400 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm UFDFP-8 EAR99 8542.32.00.51