Parametric results for: M24C32-RMB6T under EEPROMs

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
Manufacturer Part Number: m24c32rmb6t
Select parts from the table below to compare.
Compare
Compare
package
M24C32-RMB6TP/P
STMicroelectronics
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 2/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC VSON, SOLCC8,.11,20 8 Compliant
package
M24C32-RMB6TPP
STMicroelectronics
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C AEC-Q100 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 EAR99 8542.32.00.51
package
M24C32-RMB6TP/B
STMicroelectronics
Check for Price Yes Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C AEC-Q100 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 Compliant EAR99 8542.32.00.51
package
M24C32-RMB6TG/P
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 2/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC VSON, SOLCC8,.11,20 8 Compliant
package
M24C32-RMB6TG/B
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C AEC-Q100 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 Compliant EAR99 8542.32.00.51
package
M24C32-RMB6T/C
STMicroelectronics
Check for Price Obsolete 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 1 85 °C -40 °C AEC-Q100 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 EAR99 8542.32.00.51
package
M24C32-RMB6TGB
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V INDUSTRIAL 10 ms R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC VSON, 8 Compliant
package
M24C32-RMB6TP
STMicroelectronics
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 2/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm DFP 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 8 Compliant
package
M24C32-RMB6T
STMicroelectronics
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 200 nA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-N8 Not Qualified e0 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 EAR99 8542.32.00.51
package
M24C32-RMB6T/B
STMicroelectronics
Check for Price No Obsolete 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C AEC-Q100 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC UFDFPN-8 8 Not Compliant EAR99 8542.32.00.51