Parametric results for: M24C64-R, under EEPROMs

Filter Your Search

1 - 10 of 683 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: m24c64r
Select parts from the table below to compare.
Compare
Compare
package
M24C64-RDW6TP
STMicroelectronics
$0.1633 Yes Active 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP-8 8 EAR99 8542.32.00.51
package
M24C64-RMN6TP
STMicroelectronics
$0.2192 Yes Active 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP-8 8 EAR99 8542.32.00.51
package
M24C64-RMN6P
STMicroelectronics
$0.2586 Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, SOP8,.25 8 EAR99 8542.32.00.51 Compliant
M24C64-RMN6P/12F
STMicroelectronics
Check for Price Active 65.536 kbit 8 8KX8 2.5 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL I2C 2.5 µA 5.5 V 1.8 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOP-8 EAR99 8542.32.00.51
package
M24C64-RDW5
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 800 nA 3.6 V 1.8 V CMOS OTHER HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -20 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 0.169 INCH, TSSOP-8 8 EAR99 8542.32.00.51
M24C64-RCU6G/TF
STMicroelectronics
Check for Price Yes Active 65.536 kbit 8 8KX8 2.5 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010XXXR 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL I2C 2.5 µA 5.5 V 1.8 V CMOS 5 ms SOFTWARE R-PBGA-B4 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20/16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 345 µm 795 µm 674 µm WLCSP-4 EAR99 8542.32.00.51 2017-09-14
package
M24C64-RDW3TB
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e0 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP, 8 Compliant
package
M24C64-RCS3TG/A
STMicroelectronics
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE HARDWARE R-XBCS-B8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY CSP BGA8,3X5,44/25 RECTANGULAR CHIP SCALE YES BALL 440 µm BOTTOM 635 µm 1.805 mm 1.4 mm BGA WLCSP-8 8 EAR99 8542.32.00.51
package
M24C64-RMN3P/P
STMicroelectronics
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, 8 Compliant
M24C64-RMH6G
STMicroelectronics
Check for Price Yes Active 65.536 kbit 8 8KX8 2.5 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010XXXR 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL I2C 2.5 µA 5.5 V 1.8 V CMOS 5 ms HARDWARE R-PDSO-N5 85 °C -40 °C 5 PLASTIC/EPOXY HVSON SOLCC5,.06,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm DUAL 600 µm 1.7 mm 1.4 mm UFDFN-5 EAR99 8542.32.00.51