Parametric results for: M24C64-RMB6TP under EEPROMs

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: m24c64rmb6tp
Select parts from the table below to compare.
Compare
Compare
package
M24C64-RMB6TP/B
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C64-RMB6T/P
STMicroelectronics
Check for Price Buy No No Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V INDUSTRIAL 5 ms R-XDSO-N8 Not Qualified 1 85 °C -40 °C 225 NOT SPECIFIED 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, MLP-8 8 Unknown
package
M24C64-RMB6TP/P
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M24C64-RMB6TP
STMicroelectronics
Check for Price Buy No Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-XDSO-N8 Not Qualified 1 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm DFP 2 X 3 MM, UFDFPN-8 8 EAR99 8542.32.00.51
package
M24C64-RMB6TP/C
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51