Parametric results for: M24M01-R, under EEPROMs

Filter Your Search

1 - 10 of 25 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: m24m01-r,
Select parts from the table below to compare.
Compare
Compare
package
M24M01-RMN6TP
STMicroelectronics
$0.9129 Yes Not Recommended 2.0972 Mbit 8 256KX8 2.5 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDMR 1 256000 262.144 k SYNCHRONOUS SERIAL I2C 3 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP-8 8 EAR99 8542.32.00.51 TR
package
M24M01-RMN6P
STMicroelectronics
$1.2701 Yes Not Recommended 2.0972 Mbit 8 256KX8 2.5 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDMR 1 256000 262.144 k SYNCHRONOUS SERIAL I2C 3 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP-8 8 EAR99 8542.32.00.51
M24M01-RDW6TP
STMicroelectronics
$1.5634 Yes Not Recommended 1.0486 Mbit 8 128KX8 2.5 V 1 MHz EEPROM 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP-8 EAR99 8542.32.00.51 TR
M24M01-RDW6G
STMicroelectronics
Check for Price Active Unconfirmed 1.0486 Mbit 8 128KX8 2.5 V 1 MHz EEPROM 1.65V-5.5V AT 0-70 DEG CEL 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.3 mm 2.9 mm TSSOP-8 EAR99 8542.32.00.51
M24M01-RDW6TP/K
STMicroelectronics
Check for Price Yes Not Recommended 1.0486 Mbit 8 128KX8 2.5 V 1 MHz EEPROM 1 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP-8 EAR99 8542.32.00.51
M24M01-RCS6P/A
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 128000 131.072 k SERIAL I2C 1 µA 5 µA CMOS INDUSTRIAL HARDWARE S-PBGA-B8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY BGA BGA8,3X3,47/24 SQUARE GRID ARRAY YES BALL 600 µm BOTTOM EAR99 8542.32.00.51
package
M24M01-RMW6TG
STMicroelectronics
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 256000 262.144 k SYNCHRONOUS SERIAL I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.5 mm SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51
M24M01-RDW6P/K
STMicroelectronics
Check for Price Yes Active 1.0486 Mbit 8 128KX8 2.5 V 1 MHz EEPROM 1 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TSSOP-8 EAR99 8542.32.00.51
package
M24M01-RMW6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 2.0972 Mbit 8 256KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 256000 262.144 k SYNCHRONOUS SERIAL I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.5 mm SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51
M24M01-RCS6TG/A
STMicroelectronics
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 128000 131.072 k SERIAL I2C 1 µA 5 µA CMOS INDUSTRIAL HARDWARE S-PBGA-B8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY BGA BGA8,3X3,47/24 SQUARE GRID ARRAY YES BALL 600 µm BOTTOM EAR99 8542.32.00.51