Filter Your Search
1 - 8 of 8 results
|
M29F200BB50MT3E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | NUMONYX | SOIC | 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29F200BB50MT3F
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | STMICROELECTRONICS | SOIC | 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M29F200BB50MT3E
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | STMICROELECTRONICS | SOIC | 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M29F200BB50MT3
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | NUMONYX | SOIC | 0.500 INCH, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29F200BB50MT3
STMicroelectronics
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | STMICROELECTRONICS | SOIC | 0.500 INCH, PLASTIC, SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29F200BB50MT3F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | NUMONYX | SOIC | 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29F200BB50MT3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | NUMONYX | SOIC | 0.500 INCH, PLASTIC, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29F200BB50MT3T
STMicroelectronics
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 50 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | STMICROELECTRONICS | SOIC | 0.500 INCH, PLASTIC, SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 |