Filter Your Search
1 - 6 of 6 results
|
M30LW128D110ZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M30LW128D110ZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M30LW128D110ZA6
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3.3 V | YES | 80 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M30LW128D110ZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3.3 V | YES | 80 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M30LW128D110ZA6T
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3.3 V | YES | 80 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M30LW128D110ZA6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 110 ns | FLASH MODULE | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |