Parametric results for: M34C02-RMB6TG under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m34c02-rmb6tg
Select parts from the table below to compare.
Compare
Compare
package
M34C02-RMB6TG
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 2.2 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 500 nA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm DFP 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 8 EAR99 8542.32.00.51