Filter Your Search
1 - 10 of 465 results
|
M38510/23110BKX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | FP-24 | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
M38510/23110BKA
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
M38510/23105BEA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | 0.250 X 0.875 INCH, DIP-16 | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
M38510/28902BYA
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
M38510/29103BRA
Harris Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 85 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
M38510/23104BEA
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
M38510/23106BEX
Intel Corporation
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
M38510/23807BVA
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 70 ns | STANDARD SRAM | SEPARATE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
M38510/23112BYC
SRI International Sarnoff
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N24 | Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | LCC | QCCN, LCC24,.4SQ | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
M38510/28901BVA
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 |