Filter Your Search
1 - 10 of 13,785 results
|
M39014/01-1327
Kyocera AVX Components
|
$0.1511 | No | No | Active | 22 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
M39014/01-1299V
Kyocera AVX Components
|
$0.2142 | No | No | Active | 100 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
M39014/02-1310V
Kyocera AVX Components
|
$0.2321 | No | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
M39014/05-2888
KEMET Corporation
|
$0.2558 | No | Active | 68 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.56 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.23.00.40 | ||||||||
|
M39014/01-1311V
Kyocera AVX Components
|
$0.2658 | No | No | Active | 470 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
M39014/01-1210V
Kyocera AVX Components
|
$0.3034 | No | No | Active | 33 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
M39014/05-2267
KEMET Corporation
|
$0.3048 | No | Active | 22 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 6.35 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||||||
|
M39014/02-1258V
Kyocera AVX Components
|
$0.3064 | No | No | Active | 10 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
M39014/05-2892
KEMET Corporation
|
$0.3095 | No | Active | 100 nF | 50 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.56 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||||||
|
M39014/01-1281V
Kyocera AVX Components
|
$0.3109 | No | No | Active | 10 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 |