Filter Your Search
1 - 10 of 11 results
|
M3G700515TPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.98 V | 5.02 V | 3 | NO | NO | ADDITIONAL -/+15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-XDMA-P13 | Not Qualified | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 200k Rad(Si) V | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 13 | compliant | EAR99 | ||||||||
|
M3G700515T/CKA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | PACKAGE-13 | not_compliant | EAR99 | |||||||
|
M3G700515T/EM
International Rectifier
|
Check for Price | No | No | Transferred | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | 200k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.2 | 13 | compliant | EAR99 | |||||
|
M3G700515T/CKC
International Rectifier
|
Check for Price | No | Transferred | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | unknown | EAR99 | |||||
|
M3G700515T/CK
International Rectifier
|
Check for Price | No | No | Transferred | 70 V | 5 V | 100 V | 60 V | 4.98 V | 5.02 V | 4 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -55 °C | MIL-PRF-38534 Class K | 200k Rad(Si) V | 13 | UNSPECIFIED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.2 | 13 | compliant | EAR99 | |||||
|
M3G700515T/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | 200k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-13 | not_compliant | EAR99 | ||||||||
|
M3G700515T/CKC
Infineon Technologies AG
|
Check for Price | No | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | PACKAGE-13 | unknown | EAR99 | |||||||
|
M3G700515T/CK
Infineon Technologies AG
|
Check for Price | No | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.98 V | 5.02 V | 4 A | 3 | NO | NO | ADDITIONAL -/+15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-XDMA-P13 | e0 | Not Qualified | 85 °C | -55 °C | MIL-PRF-38534 Class K | 200k Rad(Si) V | 13 | UNSPECIFIED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-13 | not_compliant | EAR99 | ||||||||
|
M3G700515T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | , MODULE,13LEAD,3.2 | not_compliant | EAR99 | |||||||
|
M3G700515T/CKA
International Rectifier
|
Check for Price | No | Transferred | 70 V | 5 V | 100 V | 60 V | 4.93 V | 5.07 V | 4 A | 3 | NO | NO | ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | unknown | EAR99 |