Filter Your Search
1 - 1 of 1 results
|
|
M55342E06B412RVW0
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.25 % | 150 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.03 mm | 1.27 mm | SMT, 0805 | Not Compliant | EAR99 | 8533.21.00.30 |