Filter Your Search
1 - 1 of 1 results
|
|
M55342H01B412RVWI
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.25 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.4 mm | 640 µm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 |