Parametric results for: M55342K02B412RSTI under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342k02b412rsti
Select parts from the table below to compare.
Compare
Compare
M55342K02B412RSTI
Vishay Intertechnologies
Check for Price Buy No Active 412 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.4 mm 1.27 mm CHIP Not Compliant EAR99 8533.21.00.30