Parametric results for: M55342K03B412RSTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342k03b412rsts
Select parts from the table below to compare.
Compare
Compare
M55342K03B412RSTS
Vishay Intertechnologies
Check for Price No Active 412 Ω 0.25 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.67 mm 1.27 mm SMT, 1005 Not Compliant EAR99 8533.21.00.30