Filter Your Search
1 - 1 of 1 results
|
|
M55342K03B412RUW0M
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.25 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 1.27 mm | SMT, 1005 | Not Compliant | EAR99 | 8533.21.00.30 |